
H2ABG-10102-V6 | |
|---|---|
DigiKey Part Number | H2ABG-10102-V6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10102-V6 |
Description | JUMPER-H1503TR/A3049V/H1501TR 2" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,67800 Kč | 146,78 Kč |
| 30 | 13,31967 Kč | 399,59 Kč |
| 50 | 12,72480 Kč | 636,24 Kč |
| 100 | 11,96680 Kč | 1 196,68 Kč |
| 250 | 11,03152 Kč | 2 757,88 Kč |
| 500 | 10,37344 Kč | 5 186,72 Kč |
| 1 000 | 9,75504 Kč | 9 755,04 Kč |
| 2 500 | 8,99428 Kč | 22 485,70 Kč |
| 5 000 | 8,45867 Kč | 42 293,35 Kč |
| Unit Price without VAT: | 14,67800 Kč |
|---|---|
| Unit Price with VAT: | 17,76038 Kč |











