
H2AAT-10108-R4 | |
|---|---|
DigiKey Part Number | H2AAT-10108-R4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10108-R4 |
Description | JUMPER-H1502TR/A2015R/H1502TR 8" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,09700 Kč | 130,97 Kč |
| 30 | 12,11700 Kč | 363,51 Kč |
| 50 | 11,68740 Kč | 584,37 Kč |
| 100 | 11,12850 Kč | 1 112,85 Kč |
| 250 | 10,42940 Kč | 2 607,35 Kč |
| 500 | 9,93138 Kč | 4 965,69 Kč |
| 1 000 | 9,45714 Kč | 9 457,14 Kč |
| 2 500 | 8,86492 Kč | 22 162,30 Kč |
| 5 000 | 8,44185 Kč | 42 209,25 Kč |
| Unit Price without VAT: | 13,09700 Kč |
|---|---|
| Unit Price with VAT: | 15,84737 Kč |











