Red 24 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AAT-10103-R4

DigiKey Part Number
H2AAT-10103-R4-ND
Manufacturer
Manufacturer Product Number
H2AAT-10103-R4
Description
JUMPER-H1502TR/A2015R/H1502TR 3"
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Pin
Base Product Number
Length
3.00" (76.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,61700 Kč116,17 Kč
3010,53900 Kč316,17 Kč
5010,06900 Kč503,45 Kč
1009,46840 Kč946,84 Kč
2508,72844 Kč2 182,11 Kč
5008,20790 Kč4 103,95 Kč
1 0007,71862 Kč7 718,62 Kč
2 5007,11656 Kč17 791,40 Kč
5 0006,69270 Kč33 463,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,61700 Kč
Unit Price with VAT:14,05657 Kč
Alternate Color
JUMPER-H1502TR/A2015A/H1502TR 3"
In-Stock: 0
Unit Price: 11,61700 Kč
JUMPER-H1502TR/A2015B/H1502TR 3"
In-Stock: 0
Unit Price: 11,61700 Kč
JUMPER-H1502TR/A2015G/H1502TR 3"
In-Stock: 0
Unit Price: 11,61700 Kč
JUMPER-H1502TR/A2015L/H1502TR 3"
In-Stock: 0
Unit Price: 11,61700 Kč
JUMPER-H1502TR/A2015N/H1502TR 3"
In-Stock: 0
Unit Price: 11,61700 Kč
Alternate Length
JUMPER-H1502TR/A2015R/H1502TR 2"
In-Stock: 0
Unit Price: 11,42900 Kč
JUMPER-H1502TR/A2015R/H1502TR 4"
In-Stock: 0
Unit Price: 11,80400 Kč
JUMPER-H1502TR/A2015R/H1502TR 5"
In-Stock: 0
Unit Price: 11,99200 Kč
JUMPER-H1502TR/A2015R/H1502TR 6"
In-Stock: 0
Unit Price: 12,18000 Kč
JUMPER-H1502TR/A2015R/H1502TR 8"
In-Stock: 0
Unit Price: 13,09700 Kč
Assembly Component