
H2AAT-10103-A4 | |
|---|---|
DigiKey Part Number | H2AAT-10103-A4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10103-A4 |
Description | JUMPER-H1502TR/A2015A/H1502TR 3" |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,61700 Kč | 116,17 Kč |
| 30 | 10,53900 Kč | 316,17 Kč |
| 50 | 10,06900 Kč | 503,45 Kč |
| 100 | 9,46840 Kč | 946,84 Kč |
| 250 | 8,72844 Kč | 2 182,11 Kč |
| 500 | 8,20790 Kč | 4 103,95 Kč |
| 1 000 | 7,71862 Kč | 7 718,62 Kč |
| 2 500 | 7,11656 Kč | 17 791,40 Kč |
| 5 000 | 6,69270 Kč | 33 463,50 Kč |
| Unit Price without VAT: | 11,61700 Kč |
|---|---|
| Unit Price with VAT: | 14,05657 Kč |











