Orange 24 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AAT-10106-A4

DigiKey Part Number
H2AAT-10106-A4-ND
Manufacturer
Manufacturer Product Number
H2AAT-10106-A4
Description
JUMPER-H1502TR/A2015A/H1502TR 6"
Customer Reference
Detailed Description
Orange 24 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Pin
Base Product Number
Length
6.00" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,18000 Kč121,80 Kč
3011,04633 Kč331,39 Kč
5010,56120 Kč528,06 Kč
1009,92930 Kč992,93 Kč
2509,15308 Kč2 288,27 Kč
5008,60706 Kč4 303,53 Kč
1 0008,09402 Kč8 094,02 Kč
2 5007,46268 Kč18 656,70 Kč
5 0007,01825 Kč35 091,25 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč
Alternate Color
JUMPER-H1502TR/A2015B/H1502TR 6"
In-Stock: 0
Unit Price: 12,18000 Kč
JUMPER-H1502TR/A2015G/H1502TR 6"
In-Stock: 0
Unit Price: 12,18000 Kč
JUMPER-H1502TR/A2015L/H1502TR 6"
In-Stock: 0
Unit Price: 12,18000 Kč
JUMPER-H1502TR/A2015N/H1502TR 6"
In-Stock: 0
Unit Price: 12,18000 Kč
JUMPER-H1502TR/A2015R/H1502TR 6"
In-Stock: 0
Unit Price: 12,18000 Kč
Alternate Length
JUMPER-H1502TR/A2015A/H1502TR 2"
In-Stock: 0
Unit Price: 11,42900 Kč
JUMPER-H1502TR/A2015A/H1502TR 3"
In-Stock: 0
Unit Price: 11,61700 Kč
JUMPER-H1502TR/A2015A/H1502TR 4"
In-Stock: 0
Unit Price: 11,80400 Kč
JUMPER-H1502TR/A2015A/H1502TR 5"
In-Stock: 0
Unit Price: 11,99200 Kč
JUMPER-H1502TR/A2015A/H1502TR 8"
In-Stock: 0
Unit Price: 12,55500 Kč
Assembly Component