
H2AAT-10106-N4 | |
|---|---|
DigiKey Part Number | H2AAT-10106-N4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10106-N4 |
Description | JUMPER-H1502TR/A2015N/H1502TR 6" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,18000 Kč | 121,80 Kč |
| 30 | 11,04633 Kč | 331,39 Kč |
| 50 | 10,56120 Kč | 528,06 Kč |
| 100 | 9,92930 Kč | 992,93 Kč |
| 250 | 9,15308 Kč | 2 288,27 Kč |
| 500 | 8,60706 Kč | 4 303,53 Kč |
| 1 000 | 8,09402 Kč | 8 094,02 Kč |
| 2 500 | 7,46268 Kč | 18 656,70 Kč |
| 5 000 | 7,01825 Kč | 35 091,25 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |











