Brown 24 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AAT-10105-N4

DigiKey Part Number
H2AAT-10105-N4-ND
Manufacturer
Manufacturer Product Number
H2AAT-10105-N4
Description
JUMPER-H1502TR/A2015N/H1502TR 5"
Customer Reference
Detailed Description
Brown 24 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Brown
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Pin
Base Product Number
Length
5.00" (127.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,99200 Kč119,92 Kč
3010,87967 Kč326,39 Kč
5010,39440 Kč519,72 Kč
1009,77500 Kč977,50 Kč
2509,01208 Kč2 253,02 Kč
5008,47442 Kč4 237,21 Kč
1 0007,96910 Kč7 969,10 Kč
2 5007,34748 Kč18 368,70 Kč
5 0006,90989 Kč34 549,45 Kč
Manufacturers Standard Package
Unit Price without VAT:11,99200 Kč
Unit Price with VAT:14,51032 Kč
Alternate Color
JUMPER-H1502TR/A2015A/H1502TR 5"
In-Stock: 0
Unit Price: 11,99200 Kč
JUMPER-H1502TR/A2015B/H1502TR 5"
In-Stock: 0
Unit Price: 11,99200 Kč
JUMPER-H1502TR/A2015G/H1502TR 5"
In-Stock: 0
Unit Price: 11,99200 Kč
JUMPER-H1502TR/A2015L/H1502TR 5"
In-Stock: 0
Unit Price: 11,99200 Kč
JUMPER-H1502TR/A2015R/H1502TR 5"
In-Stock: 0
Unit Price: 11,99200 Kč
Alternate Length
JUMPER-H1502TR/A2015N/H1502TR 2"
In-Stock: 0
Unit Price: 11,42900 Kč
JUMPER-H1502TR/A2015N/H1502TR 3"
In-Stock: 0
Unit Price: 11,61700 Kč
JUMPER-H1502TR/A2015N/H1502TR 4"
In-Stock: 0
Unit Price: 11,80400 Kč
JUMPER-H1502TR/A2015N/H1502TR 6"
In-Stock: 0
Unit Price: 12,18000 Kč
JUMPER-H1502TR/A2015N/H1502TR 8"
In-Stock: 0
Unit Price: 12,55500 Kč
Assembly Component