
H2AAT-10105-L4 | |
|---|---|
DigiKey Part Number | H2AAT-10105-L4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10105-L4 |
Description | JUMPER-H1502TR/A2015L/H1502TR 5" |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,99200 Kč | 119,92 Kč |
| 30 | 10,87967 Kč | 326,39 Kč |
| 50 | 10,39440 Kč | 519,72 Kč |
| 100 | 9,77500 Kč | 977,50 Kč |
| 250 | 9,01208 Kč | 2 253,02 Kč |
| 500 | 8,47442 Kč | 4 237,21 Kč |
| 1 000 | 7,96910 Kč | 7 969,10 Kč |
| 2 500 | 7,34748 Kč | 18 368,70 Kč |
| 5 000 | 6,90989 Kč | 34 549,45 Kč |
| Unit Price without VAT: | 11,99200 Kč |
|---|---|
| Unit Price with VAT: | 14,51032 Kč |











