Blue 24 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AAT-10102-L4

DigiKey Part Number
H2AAT-10102-L4-ND
Manufacturer
Manufacturer Product Number
H2AAT-10102-L4
Description
JUMPER-H1502TR/A2015L/H1502TR 2"
Customer Reference
Detailed Description
Blue 24 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Pin
Base Product Number
Length
2.00" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,42900 Kč114,29 Kč
3010,36533 Kč310,96 Kč
509,90640 Kč495,32 Kč
1009,31410 Kč931,41 Kč
2508,58664 Kč2 146,66 Kč
5008,07442 Kč4 037,21 Kč
1 0007,59307 Kč7 593,07 Kč
2 5007,00078 Kč17 501,95 Kč
5 0006,58383 Kč32 919,15 Kč
Manufacturers Standard Package
Unit Price without VAT:11,42900 Kč
Unit Price with VAT:13,82909 Kč
Alternate Color
JUMPER-H1502TR/A2015A/H1502TR 2"
In-Stock: 0
Unit Price: 11,42900 Kč
JUMPER-H1502TR/A2015B/H1502TR 2"
In-Stock: 0
Unit Price: 11,42900 Kč
JUMPER-H1502TR/A2015G/H1502TR 2"
In-Stock: 0
Unit Price: 11,42900 Kč
JUMPER-H1502TR/A2015N/H1502TR 2"
In-Stock: 0
Unit Price: 11,42900 Kč
JUMPER-H1502TR/A2015R/H1502TR 2"
In-Stock: 0
Unit Price: 11,42900 Kč
Alternate Length
JUMPER-H1502TR/A2015L/H1502TR 3"
In-Stock: 0
Unit Price: 11,61700 Kč
JUMPER-H1502TR/A2015L/H1502TR 4"
In-Stock: 0
Unit Price: 11,80400 Kč
JUMPER-H1502TR/A2015L/H1502TR 5"
In-Stock: 0
Unit Price: 11,99200 Kč
JUMPER-H1502TR/A2015L/H1502TR 6"
In-Stock: 0
Unit Price: 12,18000 Kč
JUMPER-H1502TR/A2015L/H1502TR 8"
In-Stock: 0
Unit Price: 12,55500 Kč
Assembly Component