
H2AAT-10102-R4 | |
|---|---|
DigiKey Part Number | H2AAT-10102-R4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10102-R4 |
Description | JUMPER-H1502TR/A2015R/H1502TR 2" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,42900 Kč | 114,29 Kč |
| 30 | 10,36533 Kč | 310,96 Kč |
| 50 | 9,90640 Kč | 495,32 Kč |
| 100 | 9,31410 Kč | 931,41 Kč |
| 250 | 8,58664 Kč | 2 146,66 Kč |
| 500 | 8,07442 Kč | 4 037,21 Kč |
| 1 000 | 7,59307 Kč | 7 593,07 Kč |
| 2 500 | 7,00078 Kč | 17 501,95 Kč |
| 5 000 | 6,58383 Kč | 32 919,15 Kč |
| Unit Price without VAT: | 11,42900 Kč |
|---|---|
| Unit Price with VAT: | 13,82909 Kč |











