
H2AAT-10108-L4 | |
|---|---|
DigiKey Part Number | H2AAT-10108-L4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10108-L4 |
Description | JUMPER-H1502TR/A2015L/H1502TR 8" |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,55500 Kč | 125,55 Kč |
| 30 | 11,38700 Kč | 341,61 Kč |
| 50 | 10,88240 Kč | 544,12 Kč |
| 100 | 10,23380 Kč | 1 023,38 Kč |
| 250 | 9,43504 Kč | 2 358,76 Kč |
| 500 | 8,87192 Kč | 4 435,96 Kč |
| 1 000 | 8,34303 Kč | 8 343,03 Kč |
| 2 500 | 7,69234 Kč | 19 230,85 Kč |
| 5 000 | 7,23423 Kč | 36 171,15 Kč |
| Unit Price without VAT: | 12,55500 Kč |
|---|---|
| Unit Price with VAT: | 15,19155 Kč |











