Slate 26 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AAG-10108-S6

DigiKey Part Number
H2AAG-10108-S6-ND
Manufacturer
Manufacturer Product Number
H2AAG-10108-S6
Description
JUMPER-H1503TR/A3049S/H1503TR 8"
Customer Reference
Detailed Description
Slate 26 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
8.00" (203.20mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Slate
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1018,01900 Kč180,19 Kč
3016,33467 Kč490,04 Kč
5015,61060 Kč780,53 Kč
10014,68030 Kč1 468,03 Kč
25013,53264 Kč3 383,16 Kč
50012,72598 Kč6 362,99 Kč
1 00011,96735 Kč11 967,35 Kč
2 50011,03416 Kč27 585,40 Kč
5 00010,48947 Kč52 447,35 Kč
Manufacturers Standard Package
Unit Price without VAT:18,01900 Kč
Unit Price with VAT:21,80299 Kč
Alternate Color
JUMPER-H1503TR/A3049A/H1503TR 8"
In-Stock: 0
Unit Price: 18,01900 Kč
JUMPER-H1503TR/A3049B/H1503TR 8"
In-Stock: 0
Unit Price: 18,01900 Kč
JUMPER-H1503TR/A3049G/H1503TR 8"
In-Stock: 0
Unit Price: 18,01900 Kč
JUMPER-H1503TR/A3049L/H1503TR 8"
In-Stock: 0
Unit Price: 18,01900 Kč
JUMPER-H1503TR/A3049N/H1503TR 8"
In-Stock: 0
Unit Price: 18,01900 Kč
Alternate Length
JUMPER-H1503TR/A3049S/H1503TR 2"
In-Stock: 0
Unit Price: 16,81900 Kč
JUMPER-H1503TR/A3049S/H1503TR 3"
In-Stock: 0
Unit Price: 17,00800 Kč
JUMPER-H1503TR/A3049S/H1503TR 4"
In-Stock: 0
Unit Price: 17,21900 Kč
JUMPER-H1503TR/A3049S/H1503TR 5"
In-Stock: 0
Unit Price: 17,40800 Kč
JUMPER-H1503TR/A3049S/H1503TR 6"
In-Stock: 0
Unit Price: 17,61900 Kč