
H2AAG-10108-B6 | |
|---|---|
DigiKey Part Number | H2AAG-10108-B6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10108-B6 |
Description | JUMPER-H1503TR/A3049B/H1503TR 8" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,97400 Kč | 179,74 Kč |
| 30 | 16,29433 Kč | 488,83 Kč |
| 50 | 15,57220 Kč | 778,61 Kč |
| 100 | 14,64400 Kč | 1 464,40 Kč |
| 250 | 13,49920 Kč | 3 374,80 Kč |
| 500 | 12,69456 Kč | 6 347,28 Kč |
| 1 000 | 11,93778 Kč | 11 937,78 Kč |
| 2 500 | 11,00690 Kč | 27 517,25 Kč |
| 5 000 | 10,46356 Kč | 52 317,80 Kč |
| Unit Price without VAT: | 17,97400 Kč |
|---|---|
| Unit Price with VAT: | 21,74854 Kč |











