
H2AAG-10102-B6 | |
|---|---|
DigiKey Part Number | H2AAG-10102-B6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10102-B6 |
Description | JUMPER-H1503TR/A3049B/H1503TR 2" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,77700 Kč | 167,77 Kč |
| 30 | 15,20967 Kč | 456,29 Kč |
| 50 | 14,53480 Kč | 726,74 Kč |
| 100 | 13,66550 Kč | 1 366,55 Kč |
| 250 | 12,59880 Kč | 3 149,70 Kč |
| 500 | 11,84750 Kč | 5 923,75 Kč |
| 1 000 | 11,14154 Kč | 11 141,54 Kč |
| 2 500 | 10,27264 Kč | 25 681,60 Kč |
| 5 000 | 9,70267 Kč | 48 513,35 Kč |
| Unit Price without VAT: | 16,77700 Kč |
|---|---|
| Unit Price with VAT: | 20,30017 Kč |











