
H2AAG-10106-B6 | |
|---|---|
DigiKey Part Number | H2AAG-10106-B6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10106-B6 |
Description | JUMPER-H1503TR/A3049B/H1503TR 6" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,57500 Kč | 175,75 Kč |
| 30 | 15,93733 Kč | 478,12 Kč |
| 50 | 15,22780 Kč | 761,39 Kč |
| 100 | 14,31850 Kč | 1 431,85 Kč |
| 250 | 13,20020 Kč | 3 300,05 Kč |
| 500 | 12,41276 Kč | 6 206,38 Kč |
| 1 000 | 11,67300 Kč | 11 673,00 Kč |
| 2 500 | 10,76274 Kč | 26 906,85 Kč |
| 5 000 | 10,21003 Kč | 51 050,15 Kč |
| Unit Price without VAT: | 17,57500 Kč |
|---|---|
| Unit Price with VAT: | 21,26575 Kč |











