
H2AAG-10105-S6 | |
|---|---|
DigiKey Part Number | H2AAG-10105-S6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10105-S6 |
Description | JUMPER-H1503TR/A3049S/H1503TR 5" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,40800 Kč | 174,08 Kč |
| 30 | 15,79467 Kč | 473,84 Kč |
| 50 | 15,09280 Kč | 754,64 Kč |
| 100 | 14,18980 Kč | 1 418,98 Kč |
| 250 | 13,08216 Kč | 3 270,54 Kč |
| 500 | 12,30246 Kč | 6 151,23 Kč |
| 1 000 | 11,56908 Kč | 11 569,08 Kč |
| 2 500 | 10,66679 Kč | 26 666,98 Kč |
| 5 000 | 10,10821 Kč | 50 541,05 Kč |
| Unit Price without VAT: | 17,40800 Kč |
|---|---|
| Unit Price with VAT: | 21,06368 Kč |











