Brown 26 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AAG-10105-N6

DigiKey Part Number
H2AAG-10105-N6-ND
Manufacturer
Manufacturer Product Number
H2AAG-10105-N6
Description
JUMPER-H1503TR/A3049N/H1503TR 5"
Customer Reference
Detailed Description
Brown 26 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
5.00" (127.00mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Brown
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,36500 Kč173,65 Kč
3015,75533 Kč472,66 Kč
5015,05560 Kč752,78 Kč
10014,15480 Kč1 415,48 Kč
25013,04984 Kč3 262,46 Kč
50012,27208 Kč6 136,04 Kč
1 00011,54050 Kč11 540,50 Kč
2 50010,64044 Kč26 601,10 Kč
5 00010,08324 Kč50 416,20 Kč
Manufacturers Standard Package
Unit Price without VAT:17,36500 Kč
Unit Price with VAT:21,01165 Kč
Alternate Color
JUMPER-H1503TR/A3049A/H1503TR 5"
In-Stock: 0
Unit Price: 17,36500 Kč
JUMPER-H1503TR/A3049B/H1503TR 5"
In-Stock: 0
Unit Price: 17,36500 Kč
JUMPER-H1503TR/A3049G/H1503TR 5"
In-Stock: 0
Unit Price: 17,36500 Kč
JUMPER-H1503TR/A3049L/H1503TR 5"
In-Stock: 0
Unit Price: 17,36500 Kč
JUMPER-H1503TR/A3049R/H1503TR 5"
In-Stock: 0
Unit Price: 17,36500 Kč
Alternate Length
JUMPER-H1503TR/A3049N/H1503TR 2"
In-Stock: 0
Unit Price: 16,77700 Kč
JUMPER-H1503TR/A3049N/H1503TR 3"
In-Stock: 0
Unit Price: 16,96600 Kč
JUMPER-H1503TR/A3049N/H1503TR 4"
In-Stock: 0
Unit Price: 17,17600 Kč
JUMPER-H1503TR/A3049N/H1503TR 6"
In-Stock: 0
Unit Price: 17,57500 Kč
JUMPER-H1503TR/A3049N/H1503TR 8"
In-Stock: 0
Unit Price: 17,97400 Kč