
H2AAG-10105-R6 | |
|---|---|
DigiKey Part Number | H2AAG-10105-R6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10105-R6 |
Description | JUMPER-H1503TR/A3049R/H1503TR 5" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,36500 Kč | 173,65 Kč |
| 30 | 15,75533 Kč | 472,66 Kč |
| 50 | 15,05560 Kč | 752,78 Kč |
| 100 | 14,15480 Kč | 1 415,48 Kč |
| 250 | 13,04984 Kč | 3 262,46 Kč |
| 500 | 12,27208 Kč | 6 136,04 Kč |
| 1 000 | 11,54050 Kč | 11 540,50 Kč |
| 2 500 | 10,64044 Kč | 26 601,10 Kč |
| 5 000 | 10,08324 Kč | 50 416,20 Kč |
| Unit Price without VAT: | 17,36500 Kč |
|---|---|
| Unit Price with VAT: | 21,01165 Kč |











