Red 26 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AAG-10104-R6

DigiKey Part Number
H2AAG-10104-R6-ND
Manufacturer
Manufacturer Product Number
H2AAG-10104-R6
Description
JUMPER-H1503TR/A3049R/H1503TR 4"
Customer Reference
Detailed Description
Red 26 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
4.00" (101.60mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,17600 Kč171,76 Kč
3015,57367 Kč467,21 Kč
5014,87920 Kč743,96 Kč
10013,99310 Kč1 399,31 Kč
25012,90032 Kč3 225,08 Kč
50012,13054 Kč6 065,27 Kč
1 00011,40779 Kč11 407,79 Kč
2 50010,51807 Kč26 295,17 Kč
5 0009,95645 Kč49 782,25 Kč
Manufacturers Standard Package
Unit Price without VAT:17,17600 Kč
Unit Price with VAT:20,78296 Kč
Alternate Color
JUMPER-H1503TR/A3049A/H1503TR 4"
In-Stock: 0
Unit Price: 17,17600 Kč
JUMPER-H1503TR/A3049B/H1503TR 4"
In-Stock: 0
Unit Price: 17,17600 Kč
JUMPER-H1503TR/A3049G/H1503TR 4"
In-Stock: 0
Unit Price: 17,17600 Kč
JUMPER-H1503TR/A3049L/H1503TR 4"
In-Stock: 0
Unit Price: 17,17600 Kč
JUMPER-H1503TR/A3049N/H1503TR 4"
In-Stock: 0
Unit Price: 17,17600 Kč
Alternate Length
JUMPER-H1503TR/A3049R/H1503TR 2"
In-Stock: 0
Unit Price: 16,77700 Kč
JUMPER-H1503TR/A3049R/H1503TR 3"
In-Stock: 0
Unit Price: 16,96600 Kč
JUMPER-H1503TR/A3049R/H1503TR 5"
In-Stock: 0
Unit Price: 17,36500 Kč
JUMPER-H1503TR/A3049R/H1503TR 6"
In-Stock: 0
Unit Price: 17,57500 Kč
JUMPER-H1503TR/A3049R/H1503TR 8"
In-Stock: 0
Unit Price: 17,97400 Kč