
H2AAG-10106-S6 | |
|---|---|
DigiKey Part Number | H2AAG-10106-S6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10106-S6 |
Description | JUMPER-H1503TR/A3049S/H1503TR 6" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,61900 Kč | 176,19 Kč |
| 30 | 15,97700 Kč | 479,31 Kč |
| 50 | 15,26540 Kč | 763,27 Kč |
| 100 | 14,35400 Kč | 1 435,40 Kč |
| 250 | 13,23288 Kč | 3 308,22 Kč |
| 500 | 12,44350 Kč | 6 221,75 Kč |
| 1 000 | 11,70191 Kč | 11 701,91 Kč |
| 2 500 | 10,78939 Kč | 26 973,47 Kč |
| 5 000 | 10,23531 Kč | 51 176,55 Kč |
| Unit Price without VAT: | 17,61900 Kč |
|---|---|
| Unit Price with VAT: | 21,31899 Kč |











