
H.FL75-LP-084(01) | |
|---|---|
DigiKey Part Number | H.FL75-LP-084(01)-ND |
Manufacturer | |
Manufacturer Product Number | H.FL75-LP-084(01) |
Description | CONN CONTACT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Coax H.FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | - | |
Pin or Socket | - | |
Type | H.FL | |
Mounting Type | - | |
Impedance | 75 Ohms | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,05520 Kč | 1 305,52 Kč |
| Unit Price without VAT: | 13,05520 Kč |
|---|---|
| Unit Price with VAT: | 15,79679 Kč |




