FX8C-80S-SV5(92)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX8C-80S-SV5(92)

DigiKey Part Number
26-FX8C-80S-SV5(92)TR-ND - Tape & Reel (TR)
26-FX8C-80S-SV5(92)CT-ND - Cut Tape (CT)
26-FX8C-80S-SV5(92)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX8C-80S-SV5(92)
Description
CONN RCPT 80POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX8C-80S-SV5(92) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
80
Pitch
0.024" (0.60mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
39.4µin (1.00µm)
Mated Stacking Heights
10mm, 11mm, 12mm, 14mm, 16mm
Height Above Board
0.352" (8.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 612
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50072,68160 Kč36 340,80 Kč
1 00069,21511 Kč69 215,11 Kč
1 50067,26511 Kč100 897,67 Kč
2 50064,88676 Kč162 216,90 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
198,83000 Kč98,83 Kč
1084,05600 Kč840,56 Kč
2578,78000 Kč1 969,50 Kč
5075,01820 Kč3 750,91 Kč
10071,43530 Kč7 143,53 Kč
25066,96288 Kč16 740,72 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1109,23000 Kč109,23 Kč
1099,22400 Kč992,24 Kč
2593,97640 Kč2 349,41 Kč
5091,78780 Kč4 589,39 Kč
10087,41850 Kč8 741,85 Kč
25076,49116 Kč19 122,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:98,83000 Kč
Unit Price with VAT:119,58430 Kč