
FX6A-80S-0.8SV2(91) | |
|---|---|
DigiKey Part Number | FX6A-80S-0.8SV2(91)-ND |
Manufacturer | |
Manufacturer Product Number | FX6A-80S-0.8SV2(91) |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | FX6A-80S-0.8SV2(91) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 8mm, 9mm | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 100,94538 Kč | 1 312,29 Kč |
| Unit Price without VAT: | 100,94538 Kč |
|---|---|
| Unit Price with VAT: | 122,14391 Kč |





