
FX6-80P-0.8SV2(71) | |
|---|---|
DigiKey Part Number | FX6-80P-0.8SV2(71)-ND |
Manufacturer | |
Manufacturer Product Number | FX6-80P-0.8SV2(71) |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6-80P-0.8SV2(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 9mm | |
Height Above Board | 0.275" (6.99mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,98000 Kč | 109,98 Kč |
| 13 | 91,73231 Kč | 1 192,52 Kč |
| 104 | 79,20606 Kč | 8 237,43 Kč |
| 507 | 70,83105 Kč | 35 911,34 Kč |
| 1 001 | 67,51397 Kč | 67 581,48 Kč |
| Unit Price without VAT: | 109,98000 Kč |
|---|---|
| Unit Price with VAT: | 133,07580 Kč |




