



FX6-80S-0.8SV2(71) | |
|---|---|
DigiKey Part Number | H10813-ND |
Manufacturer | |
Manufacturer Product Number | FX6-80S-0.8SV2(71) |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6-80S-0.8SV2(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 8mm, 9mm | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,77000 Kč | 129,77 Kč |
| 13 | 108,18769 Kč | 1 406,44 Kč |
| 26 | 103,01231 Kč | 2 678,32 Kč |
| 52 | 98,09327 Kč | 5 100,85 Kč |
| 104 | 93,40856 Kč | 9 714,49 Kč |
| 260 | 87,56212 Kč | 22 766,15 Kč |
| 507 | 83,53404 Kč | 42 351,76 Kč |
| 1 001 | 79,62263 Kč | 79 702,25 Kč |
| 2 509 | 74,63035 Kč | 187 247,55 Kč |
| Unit Price without VAT: | 129,77000 Kč |
|---|---|
| Unit Price with VAT: | 157,02170 Kč |






