



FX6-80P-0.8SV1(71) | |
|---|---|
DigiKey Part Number | H126129-ND |
Manufacturer | |
Manufacturer Product Number | FX6-80P-0.8SV1(71) |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6-80P-0.8SV1(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 6mm, 8mm | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,48000 Kč | 102,48 Kč |
| 13 | 85,49923 Kč | 1 111,49 Kč |
| 26 | 81,41308 Kč | 2 116,74 Kč |
| 52 | 77,52769 Kč | 4 031,44 Kč |
| 104 | 73,82433 Kč | 7 677,73 Kč |
| 260 | 69,20127 Kč | 17 992,33 Kč |
| 507 | 66,01795 Kč | 33 471,10 Kč |
| 1 001 | 62,92595 Kč | 62 988,88 Kč |
| 2 509 | 58,98020 Kč | 147 981,32 Kč |
| Unit Price without VAT: | 102,48000 Kč |
|---|---|
| Unit Price with VAT: | 124,00080 Kč |




