



FX6-80S-0.8SV(71) | |
|---|---|
DigiKey Part Number | H10807-ND |
Manufacturer | |
Manufacturer Product Number | FX6-80S-0.8SV(71) |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6-80S-0.8SV(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 6mm, 7mm | |
Height Above Board | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,15000 Kč | 104,15 Kč |
| 13 | 86,94154 Kč | 1 130,24 Kč |
| 26 | 82,79115 Kč | 2 152,57 Kč |
| 52 | 78,83750 Kč | 4 099,55 Kč |
| 104 | 75,07212 Kč | 7 807,50 Kč |
| 260 | 70,37254 Kč | 18 296,86 Kč |
| 507 | 67,13464 Kč | 34 037,26 Kč |
| 1 001 | 63,99097 Kč | 64 054,96 Kč |
| 2 509 | 59,97795 Kč | 150 484,68 Kč |
| Unit Price without VAT: | 104,15000 Kč |
|---|---|
| Unit Price with VAT: | 126,02150 Kč |





