
FX6-80P-0.8SV(71) | |
|---|---|
DigiKey Part Number | H10788-ND |
Manufacturer | |
Manufacturer Product Number | FX6-80P-0.8SV(71) |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6-80P-0.8SV(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 7mm | |
Height Above Board | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,53000 Kč | 98,53 Kč |
| 13 | 82,24615 Kč | 1 069,20 Kč |
| 26 | 78,30462 Kč | 2 035,92 Kč |
| 52 | 74,56731 Kč | 3 877,50 Kč |
| 104 | 71,00625 Kč | 7 384,65 Kč |
| 260 | 66,56065 Kč | 17 305,77 Kč |
| 507 | 63,49781 Kč | 32 193,39 Kč |
| 1 001 | 60,52437 Kč | 60 584,89 Kč |
| 2 509 | 56,72875 Kč | 142 332,43 Kč |
| Unit Price without VAT: | 98,53000 Kč |
|---|---|
| Unit Price with VAT: | 119,22130 Kč |




