
FX6-20S-0.8SV(93) | |
|---|---|
DigiKey Part Number | 26-FX6-20S-0.8SV(93)TR-ND - Tape & Reel (TR) 26-FX6-20S-0.8SV(93)CT-ND - Cut Tape (CT) 26-FX6-20S-0.8SV(93)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX6-20S-0.8SV(93) |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6-20S-0.8SV(93) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 6mm, 7mm | |
Height Above Board | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,23070 Kč | 30 230,70 Kč |
| 2 000 | 28,78854 Kč | 57 577,08 Kč |
| 3 000 | 27,97727 Kč | 83 931,81 Kč |
| 5 000 | 26,98792 Kč | 134 939,60 Kč |
| 7 000 | 26,35564 Kč | 184 489,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,31000 Kč | 49,31 Kč |
| 10 | 40,13500 Kč | 401,35 Kč |
| 25 | 36,99320 Kč | 924,83 Kč |
| 50 | 34,78760 Kč | 1 739,38 Kč |
| 100 | 32,71330 Kč | 3 271,33 Kč |
| 250 | 30,15956 Kč | 7 539,89 Kč |
| 500 | 28,36232 Kč | 14 181,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,14000 Kč | 55,14 Kč |
| 10 | 47,89500 Kč | 478,95 Kč |
| 25 | 45,86480 Kč | 1 146,62 Kč |
| 50 | 44,84520 Kč | 2 242,26 Kč |
| 100 | 42,80630 Kč | 4 280,63 Kč |
| 250 | 38,72912 Kč | 9 682,28 Kč |
| 500 | 35,67148 Kč | 17 835,74 Kč |
| Unit Price without VAT: | 49,31000 Kč |
|---|---|
| Unit Price with VAT: | 59,66510 Kč |






