FX6A-20P-0.8SV(92) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 36,21420 Kč
Datasheet
Image for FX6A-20P-0.8SV(92) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX6A-20P-0.8SV(92)

DigiKey Part Number
FX6A-20P-0.8SV(92)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FX6A-20P-0.8SV(92)
Description
CONN HDR 20POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
EDA/CAD Models
FX6A-20P-0.8SV(92) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.031" (0.80mm)
Manufacturer
Hirose Electric Co Ltd
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
5mm, 7mm
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.197" (5.00mm)
Number of Positions
20
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FX6A-20P-0.8SV(93)Hirose Electric Co Ltd0FX6A-20P-0.8SV(93)-ND36,21420 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00032,98366 Kč32 983,66 Kč
Manufacturers Standard Package
Unit Price without VAT:32,98366 Kč
Unit Price with VAT:39,91023 Kč