
FX6A-20P-0.8SV1(71) | |
|---|---|
DigiKey Part Number | H10798-ND |
Manufacturer | |
Manufacturer Product Number | FX6A-20P-0.8SV1(71) |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6A-20P-0.8SV1(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 6mm, 8mm | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 51,52900 Kč | 515,29 Kč |
| 33 | 47,36000 Kč | 1 562,88 Kč |
| 66 | 45,09803 Kč | 2 976,47 Kč |
| 132 | 42,94409 Kč | 5 668,62 Kč |
| 264 | 40,89439 Kč | 10 796,12 Kč |
| 528 | 38,94254 Kč | 20 561,66 Kč |
| 1 023 | 37,16749 Kč | 38 022,34 Kč |
| 2 508 | 34,89042 Kč | 87 505,17 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |





