Similar

FX6-20P-0.8SV1(92) | |
|---|---|
DigiKey Part Number | FX6-20P-0.8SV1(92)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FX6-20P-0.8SV1(92) |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6-20P-0.8SV1(92) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 6mm, 8mm | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,71722 Kč | 40 717,22 Kč |
| Unit Price without VAT: | 40,71722 Kč |
|---|---|
| Unit Price with VAT: | 49,26784 Kč |





