Image for FX4A3-32P-1.27SV(71) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX4A3-32P-1.27SV(71)

DigiKey Part Number
FX4A3-32P-1.27SV(71)-ND
Manufacturer
Manufacturer Product Number
FX4A3-32P-1.27SV(71)
Description
CONN HDR 32POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX4A3-32P-1.27SV(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
32
Pitch
0.050" (1.27mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
-
Height Above Board
0.275" (6.99mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12565,01656 Kč8 127,07 Kč
Manufacturers Standard Package
Unit Price without VAT:65,01656 Kč
Unit Price with VAT:78,67004 Kč