
FX4C2-32S-1.27DSA(71) | |
|---|---|
DigiKey Part Number | FX4C2-32S-1.27DSA(71)-ND |
Manufacturer | |
Manufacturer Product Number | FX4C2-32S-1.27DSA(71) |
Description | CONN RCPT 32POS VERT GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position Connector Receptacle, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX4C2-32S-1.27DSA(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 32 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 7mm, 8mm, 10mm | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 71,63914 Kč | 10 029,48 Kč |
| Unit Price without VAT: | 71,63914 Kč |
|---|---|
| Unit Price with VAT: | 86,68336 Kč |



