Image for FX4C3-32S-1.27DSA(71) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX4C3-32S-1.27DSA(71)

DigiKey Part Number
FX4C3-32S-1.27DSA(71)-ND
Manufacturer
Manufacturer Product Number
FX4C3-32S-1.27DSA(71)
Description
CONN RCPT 32POS VERT GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 Position Connector Receptacle, Center Strip Contacts Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
FX4C3-32S-1.27DSA(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
32
Pitch
0.050" (1.27mm)
Number of Rows
2
Mounting Type
Through Hole
Features
-
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
8mm, 9mm, 11mm
Height Above Board
0.275" (6.99mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in CZK
Tray
QuantityUnit PriceExt Price
14074,10793 Kč10 375,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:74,10793 Kč
Unit Price with VAT:89,67060 Kč