
FX4A3-32S-1.27SV(71) | |
|---|---|
DigiKey Part Number | FX4A3-32S-1.27SV(71)-ND |
Manufacturer | |
Manufacturer Product Number | FX4A3-32S-1.27SV(71) |
Description | CONN RCPT 32POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX4A3-32S-1.27SV(71) Models |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.275" (6.99mm) |
Number of Positions 32 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 77,49104 Kč | 9 686,38 Kč |
| Unit Price without VAT: | 77,49104 Kč |
|---|---|
| Unit Price with VAT: | 93,76416 Kč |



