



FX2CA-120P-1.27DSA(71) | |
|---|---|
DigiKey Part Number | H10573-ND |
Manufacturer | |
Manufacturer Product Number | FX2CA-120P-1.27DSA(71) |
Description | CONN HEADER VERT 120POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Plug Connector Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2CA-120P-1.27DSA(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,40000 Kč | 156,40 Kč |
| 20 | 126,55250 Kč | 2 531,05 Kč |
| 40 | 120,51125 Kč | 4 820,45 Kč |
| 60 | 117,10817 Kč | 7 026,49 Kč |
| 100 | 112,96270 Kč | 11 296,27 Kč |
| 260 | 105,59896 Kč | 27 455,73 Kč |
| 500 | 100,84086 Kč | 50 420,43 Kč |
| 1 000 | 96,03199 Kč | 96 031,99 Kč |
| Unit Price without VAT: | 156,40000 Kč |
|---|---|
| Unit Price with VAT: | 189,24400 Kč |







