120 Position Receptacle Connector Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Position Receptacle Connector Surface Mount Solder
FX2-120S-1.27SV(71)
FX2-120S-1.27SV(71)

FX2-120S-1.27SV(71)

DigiKey Part Number
H10537-ND
Manufacturer
Manufacturer Product Number
FX2-120S-1.27SV(71)
Description
CONN RCPT 120POS SMD SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Position Receptacle Connector Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
FX2-120S-1.27SV(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
120
Number of Rows
2
Mounting Type
Surface Mount
Termination
Solder
Flange Feature
-
Type
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1167,77000 Kč167,77 Kč
20135,74100 Kč2 714,82 Kč
40129,25750 Kč5 170,30 Kč
60125,60883 Kč7 536,53 Kč
100121,16170 Kč12 116,17 Kč
260113,26438 Kč29 448,74 Kč
500108,16080 Kč54 080,40 Kč
1 000103,00333 Kč103 003,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:167,77000 Kč
Unit Price with VAT:203,00170 Kč