120 Position Plug Connector Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX2-120P-1.27SV(71)

DigiKey Part Number
H10528-ND
Manufacturer
Manufacturer Product Number
FX2-120P-1.27SV(71)
Description
CONN PLUG 120POS SMD SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Position Plug Connector Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
FX2-120P-1.27SV(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
120
Number of Rows
2
Mounting Type
Surface Mount
Termination
Solder
Flange Feature
-
Type
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1183,98000 Kč183,98 Kč
20148,90750 Kč2 978,15 Kč
40141,79275 Kč5 671,71 Kč
60137,79333 Kč8 267,60 Kč
100132,91390 Kč13 291,39 Kč
260124,25085 Kč32 305,22 Kč
500118,65254 Kč59 326,27 Kč
1 000112,99535 Kč112 995,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:183,98000 Kč
Unit Price with VAT:222,61580 Kč