



FX2C-120S-1.27DSA(71) | |
|---|---|
DigiKey Part Number | H10600-ND |
Manufacturer | |
Manufacturer Product Number | FX2C-120S-1.27DSA(71) |
Description | CONN RECEPT VERT 120POS 1.27MM |
Customer Reference | |
Detailed Description | 120 Position Receptacle Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2C-120S-1.27DSA(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 120 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,77000 Kč | 139,77 Kč |
| 20 | 113,17550 Kč | 2 263,51 Kč |
| 40 | 107,77075 Kč | 4 310,83 Kč |
| 60 | 104,72733 Kč | 6 283,64 Kč |
| 100 | 101,01900 Kč | 10 101,90 Kč |
| 260 | 94,43354 Kč | 24 552,72 Kč |
| 500 | 90,17820 Kč | 45 089,10 Kč |
| 1 000 | 85,87769 Kč | 85 877,69 Kč |
| 2 500 | 80,50800 Kč | 201 270,00 Kč |
| Unit Price without VAT: | 139,77000 Kč |
|---|---|
| Unit Price with VAT: | 169,12170 Kč |








