



FX2-120S-1.27DS(71) | |
|---|---|
DigiKey Part Number | H10645-ND |
Manufacturer | |
Manufacturer Product Number | FX2-120S-1.27DS(71) |
Description | CONN BTB RCPT 120POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Receptacle Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2-120S-1.27DS(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 120 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,66000 Kč | 185,66 Kč |
| 10 | 157,79100 Kč | 1 577,91 Kč |
| 30 | 146,00967 Kč | 4 380,29 Kč |
| 60 | 139,03533 Kč | 8 342,12 Kč |
| 120 | 132,39925 Kč | 15 887,91 Kč |
| 270 | 125,03933 Kč | 33 760,62 Kč |
| 510 | 119,55698 Kč | 60 974,06 Kč |
| 1 020 | 113,85656 Kč | 116 133,69 Kč |
| Unit Price without VAT: | 185,66000 Kč |
|---|---|
| Unit Price with VAT: | 224,64860 Kč |








