
FX25-110S-0.4SH | |
|---|---|
DigiKey Part Number | 26-FX25-110S-0.4SHTR-ND - Tape & Reel (TR) 26-FX25-110S-0.4SHCT-ND - Cut Tape (CT) 26-FX25-110S-0.4SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX25-110S-0.4SH |
Description | RECEPTACLE, 0.4MM PITCH, SMALL & |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 110 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.230" (5.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 99,29114 Kč | 99 291,14 Kč |
| 2 000 | 94,55778 Kč | 189 115,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,29000 Kč | 132,29 Kč |
| 10 | 112,40200 Kč | 1 124,02 Kč |
| 25 | 105,35960 Kč | 2 633,99 Kč |
| 50 | 100,32420 Kč | 5 016,21 Kč |
| 100 | 95,53460 Kč | 9 553,46 Kč |
| 250 | 90,91968 Kč | 22 729,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,09000 Kč | 128,09 Kč |
| 10 | 104,31800 Kč | 1 043,18 Kč |
| 25 | 96,16240 Kč | 2 404,06 Kč |
| 50 | 90,42580 Kč | 4 521,29 Kč |
| 100 | 85,03560 Kč | 8 503,56 Kč |
| 250 | 78,40232 Kč | 19 600,58 Kč |
| 500 | 73,73238 Kč | 36 866,19 Kč |
| Unit Price without VAT: | 128,09000 Kč |
|---|---|
| Unit Price with VAT: | 154,98890 Kč |





