


MAL223591009E3 | |
|---|---|
DigiKey Part Number | BC5535-ND |
Manufacturer | |
Manufacturer Product Number | MAL223591009E3 |
Description | 60F 3,0V 18X40 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 F (EDLC) Supercapacitor 3 V Radial, Can 13mOhm @ 1kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL223591009E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 60 F | |
Tolerance | -20%, +50% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 13mOhm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,45000 Kč | 152,45 Kč |
| 10 | 113,07400 Kč | 1 130,74 Kč |
| 50 | 97,38460 Kč | 4 869,23 Kč |
| 150 | 90,09540 Kč | 13 514,31 Kč |
| 600 | 83,58603 Kč | 50 151,62 Kč |
| 1 050 | 81,59543 Kč | 85 675,20 Kč |
| 2 550 | 79,01391 Kč | 201 485,47 Kč |
| Unit Price without VAT: | 152,45000 Kč |
|---|---|
| Unit Price with VAT: | 184,46450 Kč |






