
TPLH-2R7/75WR18X40 | |
|---|---|
DigiKey Part Number | 2085-TPLH-2R7/75WR18X40-ND |
Manufacturer | |
Manufacturer Product Number | TPLH-2R7/75WR18X40 |
Description | CAP 75F 2.7V THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 F (EDLC) Supercapacitor 2.7 V Radial, Can 11mOhm @ 1kHz 1500 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 75 F | |
Tolerance | - | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 11mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,47000 Kč | 144,47 Kč |
| 10 | 106,52300 Kč | 1 065,23 Kč |
| 50 | 91,44200 Kč | 4 572,10 Kč |
| 100 | 86,77630 Kč | 8 677,63 Kč |
| 500 | 78,87226 Kč | 39 436,13 Kč |
| 1 000 | 76,42390 Kč | 76 423,90 Kč |
| 2 500 | 73,83636 Kč | 184 590,90 Kč |
| Unit Price without VAT: | 144,47000 Kč |
|---|---|
| Unit Price with VAT: | 174,80870 Kč |





