
TPLH-2R7/30WR16X26 | |
|---|---|
DigiKey Part Number | 2085-TPLH-2R7/30WR16X26-ND |
Manufacturer | |
Manufacturer Product Number | TPLH-2R7/30WR16X26 |
Description | CAP 30F 2.7V THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 F (EDLC) Supercapacitor 2.7 V Radial, Can 16mOhm @ 1kHz 1500 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 30 F | |
Tolerance | - | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 16mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.102" (28.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 43,65500 Kč | 436,55 Kč |
| 50 | 36,00320 Kč | 1 800,16 Kč |
| 100 | 33,63670 Kč | 3 363,67 Kč |
| 500 | 29,63700 Kč | 14 818,50 Kč |
| 1 000 | 28,39875 Kč | 28 398,75 Kč |
| 2 500 | 27,09036 Kč | 67 725,90 Kč |
| 5 000 | 26,30138 Kč | 131 506,90 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |



