
TPL-10/10X30F | |
|---|---|
DigiKey Part Number | 2085-TPL-10/10X30F-ND |
Manufacturer | |
Manufacturer Product Number | TPL-10/10X30F |
Description | CAP 10F -10% +20% 2.7V T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 2.7 V Radial, Can 60mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 10 F | |
Tolerance | -10%, +20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 26,81400 Kč | 268,14 Kč |
| 50 | 21,59860 Kč | 1 079,93 Kč |
| 100 | 19,98590 Kč | 1 998,59 Kč |
| 500 | 17,25994 Kč | 8 629,97 Kč |
| 1 000 | 16,41624 Kč | 16 416,24 Kč |
| 2 500 | 15,52508 Kč | 38 812,70 Kč |
| 5 000 | 14,98762 Kč | 74 938,10 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |









