10 F (EDLC) Supercapacitor 2.7 V Radial, Can 40mOhm @ 1kHz 1500 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGH106Q2R7C

DigiKey Part Number
338-DGH106Q2R7C-ND
Manufacturer
Manufacturer Product Number
DGH106Q2R7C
Description
CAPACITOR 10F -10%, +30% 2.7V TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 F (EDLC) Supercapacitor 2.7 V Radial, Can 40mOhm @ 1kHz 1500 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bag
Part Status
Active
Capacitance
10 F
Tolerance
-10%, +30%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
40mOhm @ 1kHz
Lifetime @ Temp.
1500 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 897
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
148,93000 Kč48,93 Kč
1033,24000 Kč332,40 Kč
5027,06220 Kč1 353,11 Kč
20023,57760 Kč4 715,52 Kč
60021,63563 Kč12 981,38 Kč
1 00020,91758 Kč20 917,58 Kč
2 60019,82130 Kč51 535,38 Kč
5 00019,22354 Kč96 117,70 Kč
Manufacturers Standard Package
Unit Price without VAT:48,93000 Kč
Unit Price with VAT:59,20530 Kč