
3AG 3-R | |
|---|---|
DigiKey Part Number | 5923-3AG3-R-ND |
Manufacturer | |
Manufacturer Product Number | 3AG 3-R |
Description | FUSE GLASS 3A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 3AG 3-R Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 21.0 |
Part Status Active | Approval Agency CE, CSA, cURus, PSE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Current Rating (Amps) | DC Cold Resistance 0.033 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 5 | 16,96600 Kč | 84,83 Kč |
| 10 | 15,64400 Kč | 156,44 Kč |
| 50 | 12,98520 Kč | 649,26 Kč |
| 100 | 11,97940 Kč | 1 197,94 Kč |
| 250 | 10,76776 Kč | 2 691,94 Kč |
| 500 | 9,93080 Kč | 4 965,40 Kč |
| 1 000 | 9,15534 Kč | 9 155,34 Kč |
| 5 000 | 7,56579 Kč | 37 828,95 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |











