
FX25-80S-0.4SH | |
|---|---|
DigiKey Part Number | 26-FX25-80S-0.4SHTR-ND - Tape & Reel (TR) 26-FX25-80S-0.4SHCT-ND - Cut Tape (CT) 26-FX25-80S-0.4SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX25-80S-0.4SH |
Description | RECEPTACLE, 0.4MM PITCH, SMALL & |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.230" (5.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,82000 Kč | 109,82 Kč |
| 10 | 89,53500 Kč | 895,35 Kč |
| 25 | 82,53880 Kč | 2 063,47 Kč |
| 50 | 77,61700 Kč | 3 880,85 Kč |
| 100 | 72,98900 Kč | 7 298,90 Kč |
| 250 | 67,29608 Kč | 16 824,02 Kč |
| 500 | 63,28756 Kč | 31 643,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 85,51310 Kč | 85 513,10 Kč |
| 2 000 | 81,43644 Kč | 162 872,88 Kč |
| Unit Price without VAT: | 109,82000 Kč |
|---|---|
| Unit Price with VAT: | 132,88220 Kč |







