
FX25-110P-0.4SV | |
|---|---|
DigiKey Part Number | 26-FX25-110P-0.4SVTR-ND - Tape & Reel (TR) 26-FX25-110P-0.4SVCT-ND - Cut Tape (CT) 26-FX25-110P-0.4SVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX25-110P-0.4SV |
Description | HEADER, 0.4MM PITCH, SMALL & FLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 110 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.203" (5.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,42000 Kč | 122,42 Kč |
| 10 | 104,02400 Kč | 1 040,24 Kč |
| 25 | 97,49800 Kč | 2 437,45 Kč |
| 50 | 92,84480 Kč | 4 642,24 Kč |
| 100 | 88,41000 Kč | 8 841,00 Kč |
| 250 | 83,53004 Kč | 20 882,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 93,48520 Kč | 93 485,20 Kč |
| 2 000 | 89,02858 Kč | 178 057,16 Kč |
| Unit Price without VAT: | 122,42000 Kč |
|---|---|
| Unit Price with VAT: | 148,12820 Kč |




